1326.3835.03 | Rohde & Schwarz

Option, triggering/decoding for handheld oscilloscope RTH1002/RTH1004, 1326.3835.03

Order No.: 20K7240
EAN: 4099891478520
MPN:
1326.3835.03
Series: RTH
1326.3835.03 Rohde & Schwarz T&M Software and Licences Image 1
1326.3835.03 Rohde & Schwarz T&M Software and Licences Image 2
Image may differ
Unit Price (€ / pc.)
2,023.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,023.00 €

Triggering and decoding, 1326383503, Rohde & Schwarz

R&S®RTO/RTE/RTH oscilloscopes support triggering and decoding, including symbolic decoding. You can set up decoding in seconds. For analysis, results can be viewed as color-coded telegrams and in a table. Errors are identified efficently using the hardware-accelerated trigger. You can trigger on fast channel (calibration, sync, status, data), slow channel (ID and data) and various error conditions.

Features

  • Decode in different formats, including fast and slow serial messages, e.g. in HEX, binary or unsigned format
  • Symbolic decoding support to show messages in physical units, e.g. temperature or pressure
  • Display of fast and slow (short and enhanced) serial messages as two separate color-coded bus signals as well as in tabular format
  • Flexible trigger capability on fast and slow channel. Trigger on various error conditions, including fast and slow channel CRC errors, timing and pulse period errors
  • Support of the different CRC checksum calculations in line with TLE 4998X and SAE J2716, v2008 and v2010
Technical specifications
Accessory Type Option
Version Triggerung/Dekodierung
Suitable for Handheld-Oszilloskop RTH1002/RTH1004
Logistics
Country of origin CZ
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei