1328.6677.03 | Rohde & Schwarz

Option, frequency upgrade 1 GHz to 2 GHz for spectrum analyzer FPC1000/FPC1500, 1328.6677.03

Order No.: 20K7197
EAN: 4250138105733
MPN:
1328.6677.03
FPC-B2
Series: FPC
Image may differ
Unit Price (€ / pc.)
1,190.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,190.00 €

Option, 1328.6677.03, Rohde & Schwarz

Rohde & Schwarz R&S® FPC-B2 Spectrum Analyzer Frequency Upgrade from 1GHz to 2GHz for FPC1000 and FPC1500

Technical specifications
Accessory Type Option
Version Frequenz-Upgrade 1 GHz to 2 GHz
Suitable for Spektrumanalysator FPC1000/FPC1500
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei