1328.7396.03 | Rohde & Schwarz

Option, vector network analysis for spectrum analyzer FPC1500, 1328.7396.03

Order No.: 20K7238
EAN: 4099891478506
MPN:
1328.7396.03
1328.7396.03 Rohde & Schwarz T&M Software and Licences
Image may differ
Unit Price (€ / pc.)
1,065.05 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,065.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.05 €

Vector reflection measurement, 1328739603, Rohde & Schwarz

Rohde & Schwarz R&S® FPC-K42 Vector reflection measurement for FPC1500

The R&S®FPC is a vector network analyzer that utilizes an integrated VSWR bridge to achieve one-port vector network analysis, with a Smith chart display available. Having an integrated VSWR bridge means there is no need to mount/dismount an external bridge during test operation.

Technical specifications
Accessory Type Option
Version Vektor Netzwerk Analyse
Suitable for Spektrumanalysator FPC1500
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei