1333.0673.03 | Rohde & Schwarz
Option, harmonic analysis function for oscilloscope RHT1000 series, 1333.0673.03
Unit Price (€ / pc.)
725.90 € *
Standard delivery time from the manufacturer is: 2 Weeks
Option, 1333.0673.03, Rohde & Schwarz
Rohde & Schwarz R&S® RTH-K34 Harmonic analysis function for RHT1000 series.
The R&S®RTH-K34 software option offers automatic harmonics analysis on up to four input channels. It automatically detects the base frequency using the AutoSet function and measures THD as well as the level, phase and frequency of each harmonic component. Limit testing can be performed according to EN50160.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | harmonic analysis function | |
| Suitable for | oscilloscope RHT1000 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 49111090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |