1333.1011.03 | Rohde & Schwarz
Option, triggering/decoding for oscilloscope R&S RTB2002/RTB2004, 1333.1011.03
Unit Price (€ / pc.)
785.40 € *
Standard delivery time from the manufacturer is: 2 Weeks
Option, 1333.1011.03, Rohde & Schwarz
Rohde & Schwarz R&S®RTB-K1 I2C/SPI Serial Triggering and Decoding option for RTB2002 and RTB2004.
All R&S oscilloscopes support triggering and decoding of I²C, of 2-wire, 3-wire and 4-wire SPI buses. You can setup decoding in seconds. For detailed analysis, results can be viewed as color-coded telegrams and/or in a table. Errors are identified efficiently and reliably using the hardware-accelerated trigger. There is a trigger on start, stop, address, data and various error conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | triggering/decoding | |
| Suitable for | oscilloscope R&S RTB2002/RTB2004 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49111090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |