1333.1170.03 | Rohde & Schwarz

Bandwidth upgrade, 200 MHz, 2 channel, 1.25 GSa/s for R&S RTB2002 2 channel oscilloscopes, 1333.1170.03

Order No.: 20K7187
EAN: 4250138105399
MPN:
1333.1170.03
RTB-B222
Series: RTB2000
1333.1170.03 Rohde & Schwarz T&M Software and Licences Image 1
1333.1170.03 Rohde & Schwarz T&M Software and Licences Image 2
1333.1170.03 Rohde & Schwarz T&M Software and Licences Image 3
Image may differ
Unit Price (€ / pc.)
1,487.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,487.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,487.50 €

Option, 1333.1170.03, Rohde & Schwarz

Rohde & Schwarz R&S®RTB-B222 200 MHz Bandwidth Upgrade of R&S®RTB2002 2 channels oscilloscopes.

Technical specifications
Accessory Type Bandbreiten-Upgrade
Version 200 MHz, 2 Kanal, 1,25 GSa/s
Suitable for R&S RTB2002 2-Kanal-Oszilloskope
Logistics
Country of origin CZ
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei