3622.0789.02 | Rohde & Schwarz
Option, advanced voltage analysis for power analyzer HMC8015, 3622.0789.02
Order No.: 20K7029
EAN: 4099891478377
MPN:
3622.0789.02
HOC151
Unit Price (€ / pc.)
618.80 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Option, 3622.0789.02, Rohde & Schwarz
The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500 ksample/s.
Features
- Spectrum Analyzer Harmonics as bar chart or table view
- Voltage, current and power display of an input signal period over time
- Graphically display of switch‑on behavior
Technical specifications
Version | Erweiterte Spannungsanalyse | |
Suitable for | Leistungsanalysator HMC8015 | |
Accessory Type | Spannungsanalyse |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |