NGA-K103 | Rohde & Schwarz
Option, Digital trigger inputs/outputs, NGA-K103
Unit Price (€ / pc.)
172.55 € *
Available: 0 pcs.
Leadtime: On Request **
Four digital trigger I/O ports, NGA-K103, Rohde & Schwarz
Digital input triggers can automatically control the main instrument functions. The instrument events can also control the remote interface via output triggers. The 4-bit digital in/out interface enables easy trigger system setup.
Technical specifications
Accessory Type | Option | |
Version | Digitale Trigger-Ein/Ausgänge | |
Suitable for | Netzgeräte NGA100-Serie |
Download
Logistics
Country of origin | SG |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |