NGM-B301 | Rohde & Schwarz

Option, higher accuracy in the 10 A range for power supply units NGM200 series, NGM-B301

Order No.: 20K9072
EAN: 4099891645021
MPN:
NGM-B301
3689.6208.02
Series: NGM
Image may differ
Unit Price (€ / pc.)
838.95 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
838.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
838.95 €

Software, NGM-B301, Rohde & Schwarz

Higher accuracy in the 10 A range (software license)

Technical specifications
Accessory Type Option
Version Höhere Genauigkeit im 10 A Bereich
Suitable for Netzgeräte NGM200-Serie
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes