NGU-K104 | Rohde & Schwarz

Option, Digital voltmeter function for NGU201 series, NGU-K104

Order No.: 20K9070
EAN: 04250138109922
MPN:
NGU-K104
3663.0390.03
Series: NGU
Image may differ
Unit Price (€ / pc.)
404.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
404.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.60 €

Digital voltmeter function, NGU-K104, Rohde & Schwarz

While the NGU201 source measure unit measures the voltage supplied to the DUT, the NGU-K104 option activates a port that allows an additional internal digital voltmeter function to be connected to any other point in the circuitry. This DVM function runs in parallel to the readback function, and is galvanically separated from the channel circuitry. In many cases, an additional digital multimeter is not necessary.

Technical specifications
Accessory Type Option
Version Digitalvoltmeter-Funktion
Suitable for NGU201 Serie
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes