1326.1810.02 | Rohde & Schwarz
Test probe, BNC connector, 1 kV, black, 1326.1810.02
Order No.: 20K7144
EAN: 4250138104699
MPN:
1326.1810.02
RT-ZI11
Unit Price (€ / pc.)
523.60 € *
Available: 0 pcs.
Leadtime: On Request **
Probe, 1326.1810.02, Rohde & Schwarz
Rohde & Schwarz passive probes are the all-rounders in the world of probes. They are low-cost, general purpose solutions for a broad range of applications.
Technical specifications
Connection | BNC Steckverbinder | |
Colour | schwarz | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |