3594.3860.02 | Rohde & Schwarz
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 1 m, red, silicone, CAT O, 3594.3860.02
Order No.: 20K7056
EAN: 4099891066048
MPN:
3594.3860.02
HZ10R
Unit Price (€ / pc.)
95.20 € *
Available: 0 pcs.
Leadtime: On Request **
Test lead, 3594.3860.02, Rohde & Schwarz
Silicone test lead with stampable lamella plugs, 1m (5 pieces, red).
Technical specifications
Connection (1) | 4 mm Stecker, gerade | |
Connection (2) | 4 mm Stecker, gerade | |
Colour | rot | |
Cable length | 1 m | |
Material | Silikon | |
Rated category | CAT O |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |