3594.6301.02 | Rohde & Schwarz

Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 1 m, blue, silicone, CAT O, 3594.6301.02

Order No.: 20K7055
EAN: 4099891066031
MPN:
3594.6301.02
HZ10B
3594.6301.02 Rohde & Schwarz Test Leads
Image may differ
Unit Price (€ / pc.)
95.20 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.20 €

Test lead, 3594.6301.02, Rohde & Schwarz

Silicone test lead with stackable lamellar plugs, 1m (5 pieces, blue).

Technical specifications
Connection (1) 4 mm Stecker, gerade
Connection (2) 4 mm Stecker, gerade
Colour blau
Cable length 1 m
Material Silikon
Rated category CAT O
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei