SML-210LTT86 | Rohm Semiconductor
LED, SMD, 0603, red, 660 nm, 0.04 cd, SML-210LTT86
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
SMD LEDs, type SML-210.
With clear translucent lens; Rated current: 20 mA. Dimensions: 2.0 x 2.5 x 0.8 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical), manufacturer): SML-210LT, red, 660 nm, 14/40 mcd
Technical specifications
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2.5 V | |
Colour of the LED | rot | |
Enclosure | 0603 | |
Length | 2 mm | |
Light intensity typ. | 0.04 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Assembly | SMD | |
Wavelength | 660 nm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |