SML-M13UT | Rohm Semiconductor
LED, SMD, 0805, red, 620 nm, 0.12 cd, 120°, SML-M13UT
Unit Price (€ / pc.)
0.5831 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
100 pcs.
0.4641 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD LEDs 0805, type ROHM SML-M13.
With clear translucent lens; Dimensions: 2.0 x 1.25 x 0.8 mm.
Technical attributes (type, emission color, wavelength, luminosity (min./typical) at 20 mA): SML-M13UT, red, 625 nm, 63/120 mcd
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2 V | |
Forward Current | 20 mA | |
Colour of the LED | rot | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity typ. | 0.12 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 620 nm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |