BA7812FP-E2 | Rohm Semiconductor
Voltage regulator, 12 VDC, 1 A, positive, TO-252, BA7812FP-E2
Order No.: 34S1074
EAN: 4099879097699
MPN:
BA7812FP-E2
Unit Price (€ / pc.)
0.2404 € *
Available: 593 pcs.
Leadtime: 2 Weeks **
Voltage regulator, BA7812FP-E2, ROHM
The BA7812FP-E2 is a three-terminal regulator available with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage.
Features
- High ripple rejection
- Built-in overvoltage protection circuit
- Thermal shutdown circuit
Applications
- Fixed voltage power supply for TV, Audio components, etc
Technical specifications
Assembly | SMD | |
Enclosure | TO-252 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 14,5-27 V | |
Output voltage DC | 12 VDC | |
Output current | 1 A | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |