BD6230F-E2 | Rohm Semiconductor

BD6230F-E2, 36 V, 0,5 A, SOP-8

Order No.: 34S1024
EAN: 4099879101907
MPN:
BD6230F-E2
BD6230F-E2 Rohm Semiconductor Motor Control ICs
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.833 €

IC, BD6230F-E2, Rohm Semiconductor

H-bridge driver is a full bridge driver for brush motor applications. The MOS transistor in the output stage allows PWM speed control, and the integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. This highly efficient H-bridge driver IC facilitates a low-power consumption design.

Features

  • Built-in, selectable one channel configuration
  • Cross-conduction prevention circuit

Applications

  • VTR, CD/DVD players, audio-visual equipment, optical disc drives, PC peripherals, OA equipment
Technical specifications
Output current 0.5 A
Enclosure SOP-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423390
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes