520 0660 | ROKA

DC panel-mount switched socket, 6.6 mm, 1,9 mm, 520 0660

Order No.: 40F135
EAN: 4099889874457
MPN:
520 0660
520 0660 ROKA DC Connectors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 866 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Power supply chassis sockets to DIN 45323, type 520.

2-pole, black plastic housing; Rated voltage: 34 VDC. Current rating: 3.0 A.

Technical attributes (type, dimension A): 520 0660, A 11 mm

Technical specifications
Connection Lötanschluss
Version Einbauschaltbuchse
Outer diameter 6.6 mm
Colour schwarz
Inner diameter 1.9 mm
Hole diameter 2.1 mm
Assembly Leiterplattenmontage
Rated voltage 34 V
Rated current 3 A
Shaft length 11 mm
With bend protection No
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes