520 1190 | ROKA

DC panel-mount switched socket, 6.6 mm, 1,9 mm, 520 1190

Order No.: 40F134
EAN: 4099889874440
MPN:
520 1190
520 1190 ROKA DC Connectors
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 315 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply chassis sockets to DIN 45323, type 520.

2-pole, black plastic housing; Rated voltage: 34 VDC. Current rating: 3.0 A.

Technical attributes (type, dimension A): 520 1190, A 15 mm

Technical specifications
Connection Lötanschluss
Version Einbauschaltbuchse
Outer diameter 6.6 mm
Colour schwarz
Inner diameter 1.9 mm
Hole diameter 2.1 mm
Assembly Leiterplattenmontage
Rated voltage 34 V
Rated current 3 A
Shaft length 15 mm
With bend protection No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes