520 2580 | ROKA

DC panel-mount switched socket, 6.6 mm, 1.9 mm, 520 2580

Order No.: 40F142
EAN: 4099889874501
MPN:
520 2580
520 2580 ROKA DC Connectors
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 644 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1063 €
100 pcs.
1.9516 €
500 pcs.
1.8326 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply chassis sockets for PCB mounting, type 520.

2-pole, NC contact, black plastic housing; Rated voltage: 34 VDC. Current rating: 3.0 A. Type 520 2580 with enhanced contact reliability through additional spring

Technical attributes (type, center pin diameter CP): 520 2580, CP 1.9 mm

Technical specifications
Connection Lötanschluss
Version Einbauschaltbuchse
Outer diameter 6.6 mm
Colour schwarz
Inner diameter 1.9 mm
Assembly Leiterplattenmontage
Rated voltage 34 V
Rated current 3 A
With bend protection No
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes