100110030 | Rose
Mounting plate, rectangular, steel, (L x W x H) 114 x 69 x 1.5 mm, metal, for 01.081306, 100110030
Order No.: 80H1072
EAN: 4099891570194
MPN:
100110030
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
5 pcs.
4.9861 €
10 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110030, Rose
Mounting plate for 01.081306.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 106 mm | |
Breite | 69 mm | |
Farbe | metall | |
Geeignet für | 01.081306 | |
Höhe | 1.5 mm | |
Länge | 114 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |