100110070 | Rose

Mounting plate, rectangular, steel, (L x W x H) 109 x 107 x 1.5 mm, metal, for 01.121208, 100110070

Order No.: 80H1075
EAN: 4099891570224
MPN:
100110070
100110070 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
5 pcs.
21.3010 €
10 pcs.
20.2300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110070, Rose

Mounting plate for 01.121208.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 95 mm
Breite 107 mm
Farbe metall
Geeignet für 01.121208
Höhe 1.5 mm
Länge 109 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes