100110080 | Rose

Mounting plate, rectangular, steel, (L x W x H) 207 x 107 x 1.5 mm, metal, for 01.122208, 100110080

Order No.: 80H1076
EAN: 4099891570231
MPN:
100110080
Rose
100110080 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
5 pcs.
19.6826 €
10 pcs.
18.6949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110080, Rose

Mounting plate for 01.122208.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 193 mm
Breite 107 mm
Farbe metall
Geeignet für 01.122208
Höhe 1.5 mm
Länge 207 mm
Material Stahl
Zubehörart Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes