100110090 | Rose
Mounting plate, rectangular, steel, (L x W x H) 347 x 107 x 1.5 mm, metal, for 01.123608, 100110090
Order No.: 80H1077
EAN: 4099891570248
MPN:
100110090
Unit Price (€ / pc.)
30.9995 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.00 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9995 €
5 pcs.
29.4406 €
10 pcs.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110090, Rose
Mounting plate for 01.123608.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 333 mm | |
Breite | 107 mm | |
Farbe | metall | |
Geeignet für | 01.123608 | |
Höhe | 1.5 mm | |
Länge | 347 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |