100110100 | Rose
Mounting plate, rectangular, steel, (L x W x H) 145 x 143 x 1.5 mm, metal, for 01.161609, 100110100
Order No.: 80H1078
EAN: 4099891570255
MPN:
100110100
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
22.8361 €
10 pcs.
21.6937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110100, Rose
Mounting plate for 01.161609.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 131.5 mm | |
Breite | 143 mm | |
Farbe | metall | |
Geeignet für | 01.161609 | |
Höhe | 1.5 mm | |
Länge | 145 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |