100110110 | Rose
Mounting plate, rectangular, steel, (L x W x H) 244 x 143 x 1.5 mm, metal, for 01.162609, 100110110
Order No.: 80H1079
EAN: 4099891570262
MPN:
100110110
Unit Price (€ / pc.)
27.8103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.81 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8103 €
5 pcs.
26.4299 €
10 pcs.
25.0971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110110, Rose
Mounting plate for 01.162609.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 230.5 mm | |
Breite | 143 mm | |
Farbe | metall | |
Geeignet für | 01.162609 | |
Höhe | 1.5 mm | |
Länge | 244 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |