100110120 | Rose

Mounting plate, rectangular, steel, (L x W x H) 345 x 143 x 1.5 mm, metal, for 01.163609, 100110120

Order No.: 80H1080
EAN: 4099891570279
MPN:
100110120
Rose
100110120 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.8793 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.88 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8793 €
5 pcs.
32.2014 €
10 pcs.
30.5830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110120, Rose

Mounting plate for 01.163609.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 331.5 mm
Breite 143 mm
Farbe metall
Geeignet für 01.163609
Höhe 1.5 mm
Länge 345 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes