100110140 | Rose

Mounting plate, rectangular, steel, (L x W x H) 214 x 84 x 1.5 mm, metal, for 01.231011, 100110140

Order No.: 80H1082
EAN: 4099891570293
MPN:
100110140
Rose
100110140 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.86 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8607 €
5 pcs.
19.8254 €
10 pcs.
18.8258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110140, Rose

Mounting plate for 01.231011.

Technical specifications
Design rectangular
Type of mounting screw
Drilling distance 200 mm
Width 84 mm
Colour metal
Suitable for 01.231011
Height 1.5 mm
Length 214 mm
Material steel
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes