100110150 | Rose

Mounting plate, rectangular, steel, (L x W x H) 213 x 184 x 1.5 mm, metal, for 01232011, 01232018, 100110150

Order No.: 80H1083
EAN: 4099891570309
MPN:
100110150
100110150 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.3450 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
5 pcs.
28.8337 €
10 pcs.
27.3938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110150, Rose

Mounting plate for 01.232011.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 154 mm
Breite 184 mm
Farbe metall
Geeignet für 01232011, 01232018
Höhe 1.5 mm
Länge 213 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes