100110180 | Rose

Mounting plate, rectangular, steel, (L x W x H) 383 x 212 x 2 mm, metal, for 01.234011, 100110180

Order No.: 80H1086
EAN: 4099891570330
MPN:
100110180
100110180 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.6690 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
53.67 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6690 €
5 pcs.
50.9915 €
10 pcs.
48.4330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110180, Rose

Mounting plate for 01.234011.

Technical specifications
Design rechteckig
Type of mounting Schraube
Drilling distance 370 mm
Width 212 mm
Colour metall
Suitable for 01.234011
Height 2 mm
Length 383 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes