100110190 | Rose

Mounting plate, rectangular, steel, (L x W x H) 584 x 213 x 2 mm, metal, for 01.236011, 100110190

Order No.: 80H1087
EAN: 4099891570347
MPN:
100110190
100110190 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.5769 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
75.58 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5769 €
5 pcs.
71.7927 €
10 pcs.
68.2108 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110190, Rose

Mounting plate for 01.236011.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 570 mm
Breite 213 mm
Farbe metall
Geeignet für 01.236011
Höhe 2 mm
Länge 584 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes