100110200 | Rose

Mounting plate, rectangular, steel, (L x W x H) 385 x 292 x 2 mm, metal, for 01.314011, 100110200

Order No.: 80H1088
EAN: 4099891570354
MPN:
100110200
100110200 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.8526 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
70.85 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8526 €
5 pcs.
67.3064 €
10 pcs.
63.9387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110200, Rose

Mounting plate for 01.314011.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 370 mm
Breite 292 mm
Farbe metall
Geeignet für 01.314011
Höhe 2 mm
Länge 385 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes