100110210 | Rose

Mounting plate, rectangular, steel, (L x W x H) 582 x 292 x 2.5 mm, metal, for 01.316011, 100110210

Order No.: 80H1089
EAN: 4099891570361
MPN:
100110210
Rose
100110210 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.1056 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.11 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1056 €
5 pcs.
88.4527 €
10 pcs.
84.0259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110210, Rose

Mounting plate for 01.316011.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 570 mm
Breite 292 mm
Farbe metall
Geeignet für 01.316011
Höhe 2.5 mm
Länge 582 mm
Material Stahl
Zubehörart Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes