100110220 | Rose
Mounting plate, rectangular, steel, (L x W x H) 575 x 575 x 2.5 mm, metal, for 01.606020, 100110220
Order No.: 80H1090
EAN: 4099891570378
MPN:
100110220
Unit Price (€ / pc.)
158.2462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.25 € *
Price list
Quantity
Price per unit*
1 pcs.
158.2462 €
5 pcs.
150.3327 €
10 pcs.
142.8000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110220, Rose
Mounting plate for 01.606020.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 555 mm | |
Breite | 575 mm | |
Farbe | metall | |
Geeignet für | 01.606020 | |
Höhe | 2.5 mm | |
Länge | 575 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |