100110230 | Rose
Mounting plate, rectangular, steel, (L x W x H) 242 x 143 x 1.5 mm, metal, for 01.162616, 100110230
Order No.: 80H1091
EAN: 4099891570385
MPN:
100110230
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
5 pcs.
19.1114 €
10 pcs.
18.1475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110230, Rose
Mounting plate for 01.162616.
Technical specifications
Design | rectangular | |
Type of mounting | screw | |
Drilling distance | 230 mm | |
Width | 143 mm | |
Colour | metal | |
Suitable for | 01.162616 | |
Height | 1.5 mm | |
Length | 242 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |