100110240 | Rose
Mounting plate, square, steel, (L x W x H) 88 x 88 x 1.5 mm, metal, for 01.101008, 100110240
Order No.: 80H1092
EAN: 4099891570392
MPN:
100110240
Unit Price (€ / pc.)
18.8496 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
5 pcs.
17.8976 €
10 pcs.
17.0051 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, 100110240, Rose
Mounting plate for 01.101008.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | square | |
| Material | steel | |
| Length | 88 mm | |
| Width | 88 mm | |
| Height | 1.5 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 80 mm | |
| Suitable for | 01.101008 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |