100110290 | Rose
Mounting plate, square, steel, (L x W x H) 167 x 167 x 1.5 mm, metal, for 01.181810, 100110290
Order No.: 80H1097
EAN: 4099891570446
MPN:
100110290
Unit Price (€ / pc.)
25.5255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.53 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5255 €
5 pcs.
24.2403 €
10 pcs.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110290, Rose
Mounting plate for 01.181810.
Technical specifications
Bauform | quadratisch | |
Befestigungsart | Schraube | |
Bohrabstand | 150 mm | |
Breite | 167 mm | |
Farbe | metall | |
Geeignet für | 01.181810 | |
Höhe | 1.5 mm | |
Länge | 167 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |