100110340 | Rose
Mounting plate, rectangular, steel, (L x W x H) 127 x 105.5 x 2 mm, metal, for 04.141407, 100110340
Order No.: 80H1102
EAN: 4099891570491
MPN:
100110340
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
5 pcs.
19.0281 €
10 pcs.
18.0761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110340, Rose
Mounting plate for 04.141407.
Technical specifications
Design | rectangular | |
Type of mounting | screw | |
Drilling distance | 117 mm | |
Width | 105.5 mm | |
Colour | metal | |
Suitable for | 04.141407 | |
Height | 2 mm | |
Length | 127 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |