100110350 | Rose

Mounting plate, rectangular, steel, (L x W x H) 145.5 x 127 x 2 mm, metal, for 04.141807, 100110350

Order No.: 80H1103
EAN: 4099891570507
MPN:
100110350
Rose
100110350 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
24.4783 €
10 pcs.
23.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110350, Rose

Mounting plate for 04.141807.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 135.5 mm
Breite 127 mm
Farbe metall
Geeignet für 04.141807
Höhe 2 mm
Länge 145.5 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes