100110630 | Rose
Mounting plate, rectangular, steel, (L x W x H) 123.5 x 105 x 2 mm, metal, for 04.121608, 100110630
Order No.: 80H1110
EAN: 4099891570576
MPN:
100110630
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
22.6100 €
10 pcs.
21.4676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110630, Rose
Mounting plate for 04.121608.
Technical specifications
Design | rechteckig | |
Type of mounting | Schraube | |
Drilling distance | 115.5 mm | |
Width | 105 mm | |
Colour | metall | |
Suitable for | 04.121608 | |
Height | 2 mm | |
Length | 123.5 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |