100110700 | Rose

Mounting plate, rectangular, steel, (L x W x H) 145.5 x 137 x 2 mm, metal, for 04.151808, 100110700

Order No.: 80H1112
EAN: 4099891570590
MPN:
100110700
100110700 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.8349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.83 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8349 €
5 pcs.
24.5378 €
10 pcs.
23.3121 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110700, Rose

Mounting plate for 04.151808.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 135.5 mm
Breite 137 mm
Farbe metall
Geeignet für 04.151808
Höhe 2 mm
Länge 145.5 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 72123000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes