100110710 | Rose

Mounting plate, rectangular, steel, (L x W x H) 240.5 x 240 x 2 mm, metal, for 04.282811, 100110710

Order No.: 80H1113
EAN: 4099891570606
MPN:
100110710
100110710 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
5 pcs.
35.2835 €
10 pcs.
33.5223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100110710, Rose

Mounting plate for 04.282811.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Bohrabstand 230.5 mm
Breite 240 mm
Farbe metall
Geeignet für 04.282811
Höhe 2 mm
Länge 240.5 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes