100111030 | Rose
Mounting plate, rectangular, steel, (L x W x H) 99 x 64 x 2 mm, metal, for 02.081106, 100111030
Order No.: 80H1115
EAN: 4099891570620
MPN:
100111030
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
5 pcs.
5.3669 €
10 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100111030, Rose
Mounting plate for 02.081106.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 89 mm | |
Breite | 64 mm | |
Farbe | metall | |
Geeignet für | 02.081106 | |
Höhe | 2 mm | |
Länge | 99 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |