100111050 | Rose
Mounting plate, rectangular, steel, (L x W x H) 149 x 64 x 2 mm, metal, for 02.081606, 100111050
Order No.: 80H1116
EAN: 4099891570637
MPN:
100111050
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.5097 €
10 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100111050, Rose
Mounting plate for 02.081606.
Technical specifications
Bauform | rechteckig | |
Befestigungsart | Schraube | |
Bohrabstand | 139 mm | |
Breite | 64 mm | |
Farbe | metall | |
Geeignet für | 02.081606 | |
Höhe | 2 mm | |
Länge | 149 mm | |
Material | Stahl | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |