100111180 | Rose

Mounting plate, rectangular, steel, (L x W x H) 341 x 340 x 1.5 mm, metal, for 02.363609, 100111180

Order No.: 80H1121
EAN: 4099891570682
MPN:
100111180
Rose
100111180 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
68.2941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
68.29 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2941 €
5 pcs.
64.8788 €
10 pcs.
61.6301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting plate, 100111180, Rose

Mounting plate for 02.363609.

Technical specifications
Bauform rechteckig
Befestigungsart Schraube
Breite 340 mm
Farbe metall
Geeignet für 02.363609
Höhe 1.5 mm
Länge 341 mm
Material Stahl
Zubehörart Montageplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes