100311020 | Rose
Fixing, stainless steel, (W x H) 51 x 16 mm, 100311020
Order No.: 60H204
EAN: 4099889563726
MPN:
100311020
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
5 pcs.
22.2292 €
10 pcs.
21.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding outer mounting straps, 100311020, Rose
Made of stainless steel, can be mounted in the enclosure sections provided for this purpose.
Technical specifications
Type of mounting | Schraube M6 | |
Width | 51 mm | |
Height | 16 mm | |
Material | Edelstahl | |
Product type | Befestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |