100610010 | Rose

Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 01.061003, 100610010

Order No.: 80H1129
EAN: 4099891570705
MPN:
100610010
Rose
100610010 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
5 pcs.
5.4502 €
10 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100610010, Rose

DIN rail 15 for 01.061003.

Technical specifications
Ausführung TS 15
Geeignet für 01.061003
Höhe 15 mm
Material Stahl
Produkt-Art Tragschiene
Tiefe 5.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 72166190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes