100610030 | Rose
Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 01.080806, 100610030
Order No.: 80H1131
EAN: 4099891570729
MPN:
100610030
Unit Price (€ / pc.)
5.1646 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9028 €
10 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, 100610030, Rose
DIN rail 15 for 01.080806.
Technical specifications
Version | TS 15 | |
Suitable for | 01.080806 | |
Height | 15 mm | |
Material | steel | |
Depth | 5.3 mm | |
Accessory Type | mounting rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |