100610040 | Rose

Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 01.081306, 100610040

Order No.: 80H1132
EAN: 4099891570736
MPN:
100610040
Rose
100610040 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.4736 €
10 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100610040, Rose

DIN rail 15 for 01.081306.

Technical specifications
Ausführung TS 15
Geeignet für 01.081306
Höhe 15 mm
Material Stahl
Produkt-Art Tragschiene
Tiefe 5.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 72166190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes