100610050 | Rose

Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 01.081806, 100610050

Order No.: 80H1133
EAN: 4099891570743
MPN:
100610050
100610050 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.8901 €
10 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100610050, Rose

DIN rail 15 for 01.081806.

Technical specifications
Version TS 15
Suitable for 01.081806
Height 15 mm
Material Stahl
Product type Tragschiene
Depth 5.3 mm
Logistics
Country of origin DE
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes